Part Details for QXP2E684KRP7FP by Nichicon Corporation
Overview of QXP2E684KRP7FP by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXP2E684KRP7FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3210
|
Newark | Film/ Bulk |Nichicon QXP2E684KRP7FP RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $0.9940 | Buy Now |
DISTI #
QXP2E684KRP7FP-ND
|
DigiKey | CAP FILM 0.68UF 10% 250VDC RAD Min Qty: 200 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0240 | Buy Now |
DISTI #
647-QXP2E684KRP7FP
|
Mouser Electronics | Film Capacitors | 0 |
|
$1.0300 / $1.7600 | Order Now |
Part Details for QXP2E684KRP7FP
QXP2E684KRP7FP CAD Models
QXP2E684KRP7FP Part Data Attributes
|
QXP2E684KRP7FP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXP2E684KRP7FP
Nichicon Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 8341, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 8341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 17.5 mm | |
Terminal Shape | WIRE | |
Width | 10.3 mm |
Alternate Parts for QXP2E684KRP7FP
This table gives cross-reference parts and alternative options found for QXP2E684KRP7FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXP2E684KRP7FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QXP2E684KRPT | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 8341, RADIAL LEADED | Nichicon Corporation | QXP2E684KRP7FP vs QXP2E684KRPT |