Part Details for QXPBCBCBXX88 by Panduit Corp
Overview of QXPBCBCBXX88 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXPBCBCBXX88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | QuickNet™ Cable Assembly constructed of TX6A-SD™ 10Gig™ UTP Plenum Copper Cable with MaTriX Technology and pre-terminated TX6A™ 10Gig™ UTP Jack Module Cassettes on each end. RoHS: Compliant | 0 |
|
$990.1400 / $1,097.1100 | Buy Now |
DISTI #
000000000003919832
|
Sager | Wire Ducting & Raceways QN Cable Assembly, Cat 6A (SD), Blue Jac | 0 |
|
Buy Now |
Part Details for QXPBCBCBXX88
QXPBCBCBXX88 CAD Models
QXPBCBCBXX88 Part Data Attributes
|
QXPBCBCBXX88
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QXPBCBCBXX88
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60603-7 | |
Application | MULTIMEDIA | |
Approvals | ANSI/TIA, IEC, ISO | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Jacket Material | PLENUM | |
Length | 26.822 mm | |
MIL Conformance | NO | |
Number of Conductors | 64 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |