Part Details for R-1-SC (ALTERNATE: 300122-010-1102) by Smiths Interconnect
Overview of R-1-SC (ALTERNATE: 300122-010-1102) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R-1-SC (ALTERNATE: 300122-010-1102)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009104
|
RS | Socket, Solder Cups, 0.075 (1.91)In.(mm), 0.695In, 3A, R-1 Series | Smiths Interconnect Americas Inc. R-1-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1909 |
|
$0.4700 / $0.7000 | Buy Now |