Part Details for R-10386-31 by TE Connectivity
Overview of R-10386-31 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-684KLC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-684NLB | Coilcraft Inc | General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for R-10386-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R-10386-31-ND
|
DigiKey | Passive Components, Resistors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$172.5000 / $187.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$161.3900 / $195.9400 | Buy Now |
DISTI #
C1S114406991069
|
Chip1Stop | Varistors | 6 |
|
$190.0000 / $198.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$161.3900 / $195.9400 | Buy Now |