Part Details for R-20028 by Pico Electronics Inc
Overview of R-20028 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for R-20028
R-20028 CAD Models
R-20028 Part Data Attributes
|
R-20028
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R-20028
Pico Electronics Inc
Power Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Diameter | 19.1 mm | |
JESD-609 Code | e0 | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.075 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 100 OHMS CT | |
Secondary Impedance | 40 OHMS CT | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |