-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R-522.5DA-ND
|
DigiKey | DC DC CONVERTER 2.5V 5W Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.8160 / $26.6700 | Buy Now |
DISTI #
919-R-522.5DA
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 4.5-18Vin 1.6-5.5out RoHS: Compliant | 0 |
|
$21.8200 / $26.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$20.7800 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 4.5 to 18VDC Input - 2.5VDC@2A Output - 12 Lead Horizontal Mount SIP RoHS: Compliant | 0 |
|
$21.2800 / $28.1700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 4.5-18VDC 2.5VDC 2A SIP12 | 0 |
|
$26.3926 / $28.2401 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-522.5DA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-522.5DA
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 2.5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W |