-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9390
|
Newark | 1A Dc/Dc-Converter Innoline Sip12 Reg/Tube |Recom Power R-619.0D Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $27.4200 | Buy Now |
DISTI #
R-619.0D-ND
|
DigiKey | DC DC CONVERTER 9V 9W Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1271 / $21.2600 | Buy Now |
DISTI #
919-R-619.0D
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 11-32Vin 3.3-15Vout RoHS: Compliant | 0 |
|
$18.5600 / $22.6600 | Order Now |
DISTI #
73561672
|
RS | DC-DC-Converter, 1A, 11-32Vin, Vout, Regulated, SIP12, R-6 Series | RECOM Power Inc. R-619.0D RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8000 / $21.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$16.5600 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 11 to 32VDC Input - 9VDC@1A Output - 12 Lead Horizontal Mount SIP RoHS: Compliant | 0 |
|
$16.9500 / $22.4400 | Buy Now |
DISTI #
000000000006045601
|
Sager | Non-Isolated DC/DC Converters DC/DC REG 11-32Vin 3.3-15Vout Min Qty: 1 | 0 |
|
$15.5100 / $17.7900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 9W 11-32VDC 9VDC 1A SIP12 | 0 |
|
$21.1378 / $22.6175 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-619.0D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-619.0D
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PSMA-T12 | |
JESD-609 Code | e3 | |
Length | 32.2 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9 W | |
Trim/Adjustable Output | YES | |
Width | 9.1 mm |