-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1714-5-ND
|
DigiKey | DC DC CONVERTER 1.8V 900MW Min Qty: 33 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0658 | Buy Now |
DISTI #
919-R-78AA1.8-.5SMD
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 1.8Vout RoHS: Compliant | 0 |
|
$8.2700 / $9.3500 | Order Now |
|
Future Electronics | R-78AA Series 1 Output 1.8 V 500 mA 900 mW Surface Mount DC DC Converter RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$8.4500 / $8.6200 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 12 to 32VDC Input - 1.8VDC@0.5A Output - 10 Lead SMD RoHS: Compliant | 0 |
|
$7.4600 / $9.8800 | Buy Now |
DISTI #
000000000006045662
|
Sager | Non-Isolated DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 1.8Vout Min Qty: 1 | 0 |
|
$7.7600 / $8.4500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.9W 4.75-32VDC 1.8VDC 500mA SMD10P | 0 |
|
$9.5894 / $10.2607 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78AA1.8-0.5SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78AA1.8-0.5SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G10 | |
JESD-609 Code | e1 | |
Length | 15.3 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.49 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.9 W | |
Trim/Adjustable Output | YES | |
Width | 9.6 mm |