-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9456
|
Newark | Dc/Dc Converter, 5.5W, 3-5.5V, 1A, Power Supply Applications:Ite, Output Power Max:5.5W, Output Voltage Min:3V, Output Voltage Max:5.5V, Output Current Max:1A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-78AA5.0-1.0SMD RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $10.1600 | Buy Now |
DISTI #
945-3274-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$8.2901 / $10.1300 | Buy Now |
DISTI #
919-R-78AA5.0-1SMD
|
Mouser Electronics | Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-18Vin 5Vout RoHS: Compliant | 64 |
|
$8.2900 / $10.0100 | Buy Now |
DISTI #
70424988
|
RS | Recom Switching Regulator, 6.5 - 18V Input, 5V Output, 1A | RECOM Power Inc. R-78AA5.0-1.0SMD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6700 / $9.3200 | RFQ |
|
Future Electronics | R-78AA-1.0 Series Single Output 5 V SMT DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 33Tube |
|
$7.8600 / $8.2600 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 12 to 32VDC Input - 5VDC@1A Output - 10 Lead SMD RoHS: Compliant |
86 In Stock |
|
$8.0000 / $10.2600 | Buy Now |
DISTI #
81019968
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 10-Pin SMD Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1844 | Americas - 65 |
|
$10.6080 / $13.3380 | Buy Now |
DISTI #
84388265
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 10-Pin SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2321 | Americas - 27 |
|
$9.7250 / $9.7625 | Buy Now |
DISTI #
69182267
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 10-Pin SMD Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$12.6900 | Buy Now |
DISTI #
77590145
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 10-Pin SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 8 |
|
$8.0630 / $9.9927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78AA5.0-1.0SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78AA5.0-1.0SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP10,.44 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G10 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.49 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Width | 9.4 mm |