-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE78B132700321 | Amphenol Communications Solutions | SFP 2X1 STD DBL BEND TAB | |
UE78B112600621 | Amphenol Communications Solutions | 2X1 SFP COMBO GND TABS | |
UE78B112700321 | Amphenol Communications Solutions | SFP 2X1 STD DBL BEND TAB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9491
|
Newark | Dc-Dc Converter, 1.5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Current Max:2A, Product Range:R-78Bxx-2.0 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:4.75V Rohs Compliant: Yes |Recom Power R-78B1.5-2.0 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 / $12.0300 | Buy Now |
DISTI #
R-78B1.5-2.0-ND
|
DigiKey | DC DC CONVERTER 1.5V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
39 In Stock |
|
$10.0594 / $12.6300 | Buy Now |
DISTI #
919-R-78B1.5-2.0
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.75-32Vin 1.5Vout 2A SIP3 RoHS: Compliant | 0 |
|
$9.7600 / $11.9400 | Order Now |
DISTI #
73561710
|
RS | DC-DC-Converter, 2A, 4.75-32Vin, 1.5Vout, Regulated, SIP3, R-78B-2.0 Series | RECOM Power Inc. R-78B1.5-2.0 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1200 / $12.2200 | RFQ |
|
Future Electronics | R-78Bxx-2 Series Single Output 1.5 V 2 A INNOLINE DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$9.9400 / $10.1300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 4.75 to 26VDC Input - 1.5VDC@2A Output - LM78xx Pin Compatable RoHS: Compliant | 0 |
|
$9.5200 / $12.6000 | Buy Now |
DISTI #
R-78B1.5-2.0
|
TME | Converter: DC/DC, 3W, Uin: 4.75÷32V, Uout: 1.5VDC, Iout: 2A, SIP3, PCB Min Qty: 1 | 0 |
|
$10.7200 / $12.4500 | RFQ |
DISTI #
R-78B1.5-2.0
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$9.5600 / $10.7000 | Buy Now |
DISTI #
000000000006045691
|
Sager | Non-Isolated DC/DC Converters 4.75-32Vin 1.5Vout 2A SIP3 Min Qty: 1 | 0 |
|
$9.9100 / $10.8000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 4.75-32VDC 1.5VDC 2A SIP3 | 0 |
|
$12.2368 / $13.0933 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78B1.5-2.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78B1.5-2.0
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 1.53 V | |
Output Voltage-Min | 1.47 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 8.5 mm |