-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9482
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:R-78Bxx-1.0 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-78B5.0-1.0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.7500 / $9.4200 | Buy Now |
DISTI #
945-1052-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 4 Weeks Container: Tube |
256 In Stock |
|
$8.3446 / $10.2100 | Buy Now |
DISTI #
919-R-78B5.0-1.0
|
Mouser Electronics | Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-34Vin 5Vout RoHS: Compliant | 1052 |
|
$8.3300 / $10.1900 | Buy Now |
DISTI #
V36:1790_07447881
|
Arrow Electronics | Module DC-DC 32VIN 1-OUT 5V 1A 5W 3-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2302 | Americas - 128 |
|
$7.8860 / $9.7710 | Buy Now |
DISTI #
70051994
|
RS | DC-DC Converter, Out 5VDC, In 6.5 to 34VDC, Thru-Hole, Encapsulated, 1 | RECOM Power Inc. R-78B5.0-1.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 93 |
|
$9.1900 / $10.2100 | Buy Now |
|
Future Electronics | R-78B-1.0 Series Single Output 5 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3Tube |
|
$7.8400 / $8.2300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
195 In Stock |
|
$8.0600 / $10.3300 | Buy Now |
DISTI #
78437622
|
Verical | Module DC-DC 32VIN 1-OUT 5V 1A 5W 3-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 128 |
|
$7.8860 / $9.7710 | Buy Now |
DISTI #
51677704
|
Verical | Module DC-DC 32VIN 1-OUT 5V 1A 5W 3-Pin SIP Tube Min Qty: 5 Package Multiple: 5 Date Code: 1916 | Americas - 125 |
|
$13.4290 | Buy Now |
DISTI #
71282171
|
Verical | Module DC-DC 32VIN 1-OUT 5V 1A 5W 3-Pin SIP Tube Min Qty: 5 Package Multiple: 1 | Americas - 67 |
|
$12.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78B5.0-1.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78B5.0-1.0
RECOM Power Inc
Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP3,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |