Part Details for R-78C1.8-1.0/X9 by RECOM Power Inc
Overview of R-78C1.8-1.0/X9 by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R-78C1.8-1.0/X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R-78C1.8-1.0/X9-ND
|
DigiKey | DC DC CONVERTER 1.8V 1.8W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
78 In Stock |
|
$9.1900 / $11.2300 | Buy Now |
Part Details for R-78C1.8-1.0/X9
R-78C1.8-1.0/X9 CAD Models
R-78C1.8-1.0/X9 Part Data Attributes
|
R-78C1.8-1.0/X9
RECOM Power Inc
Buy Now
|
Compare Parts:
R-78C1.8-1.0/X9
RECOM Power Inc
|
Samacsys Manufacturer | RECOM Power |