-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9498
|
Newark | Dc-Dc Converter, 3.3V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1.65W, Output Current Max:500Ma, Product Range:R-78E Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6V Rohs Compliant: Yes |Recom Power R-78E3.3-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.8600 / $3.3800 | Buy Now |
DISTI #
945-1661-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 7 Weeks Container: Tube |
16565 In Stock |
|
$2.6018 / $3.2500 | Buy Now |
DISTI #
919-R-78E3.3-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 3.3V 500MA OUT THRU RoHS: Compliant | 7278 |
|
$2.5100 / $3.2500 | Buy Now |
DISTI #
70425191
|
RS | Recom Switching Regulator, 6 - 28V dc Input, 3.3V dc Output, 0.5A | RECOM Power Inc. R-78E3.3-0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 82 |
|
$2.8900 / $3.2500 | Buy Now |
|
Future Electronics | R-78 Series 2 W Single Output 3.3 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 12038Tube |
|
$2.4200 / $2.7700 | Buy Now |
|
Future Electronics | R-78 Series 2 W Single Output 3.3 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6 to 28VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable RoHS: Compliant |
1094 In Stock |
|
$2.4200 / $2.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 42 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 109 |
|
$2.0908 / $4.4800 | Buy Now |
|
Bristol Electronics | 505 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78E3.3-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78E3.3-0.5
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP3,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.25 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.65 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |