-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0035
|
Newark | Dc-Dc Converter, 12V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:6W, Output Current Max:500Ma, Product Range:R-78Hb/W Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:17V Rohs Compliant: Yes |Recom Power R-78HB12-0.5/W Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $17.9100 | Buy Now |
DISTI #
945-2445-ND
|
DigiKey | DC/DC CONVERTER 12V 6W Min Qty: 1 Lead time: 10 Weeks Container: Box |
768 In Stock |
|
$14.5479 / $18.0600 | Buy Now |
DISTI #
919-R-78HB12-0.5/W
|
Mouser Electronics | Non-Isolated DC/DC Converters 17-48Vin 12Vout 500mA Wired RoHS: Compliant | 184 |
|
$14.5400 / $17.9000 | Buy Now |
DISTI #
71896958
|
RS | DC-DC Converter, W SIP3 reg, Single Output, 0.5A, 12V Out, R-78HB Series | RECOM Power Inc. R-78HB12-0.5/W RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6700 / $17.1800 | RFQ |
|
Future Electronics | 0.5A DC/DC-CONVERTER 'INNOLINE' W SIP3 REG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$14.6300 / $15.3600 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 17 to 72VDC Input - 12VDC@0.5A Output - LM78xx Pin Compatable /Wire Leads RoHS: Compliant |
100 In Stock |
|
$13.1700 / $18.5000 | Buy Now |
DISTI #
67615889
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 3-Pin SIP Module Box Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$15.7590 / $22.8113 | Buy Now |
DISTI #
R-78HB12-0.5/W
|
TME | Converter: DC/DC, 6W, Uin: 17÷72V, Uout: 12VDC, Iout: 0.5A, SIP3 Min Qty: 1 | 17 |
|
$15.6800 / $18.2100 | Buy Now |
DISTI #
R-78HB12-0.5/W
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$14.4400 / $16.1700 | Buy Now |
DISTI #
000000000006045739
|
Sager | Non-Isolated DC/DC Converters 17-48Vin 12Vout 500mA Wired Min Qty: 1 | 56 |
|
$13.7100 / $14.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78HB12-0.5/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78HB12-0.5/W
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-W3 | |
Length | 12.1 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24.5 mm | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.7 mm |