-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 2A, 400kHz Switching Freq-Max, Hybrid, PSIP3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3073
|
Newark | Dc-Dc Converter, 1.5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Current Max:2A, Product Range:R-78K-2.0 Series, Dc/Dc Converter Mounting:Sip, Input Voltage Dc Min:4.5V Rohs Compliant: Yes |Recom Power R-78K1.5-2.0 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $7.0000 | Buy Now |
DISTI #
945-R-78K1.5-2.0-ND
|
DigiKey | 2A DC/DC-CONVERTER 'INNOLINE' SI Min Qty: 1 Lead time: 10 Weeks Container: Tube |
70 In Stock |
|
$3.7612 / $4.7000 | Buy Now |
DISTI #
919-R-78K1.5-2.0
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-36Vin 1.5Vout 2A RoHS: Compliant | 25 |
|
$3.8900 / $4.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 43 Package Multiple: 43 Container: Tube | 0Tube |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | Non-Isolated DC/DC Converters 4.5-36Vin 1.5Vout 2A |
43 In Stock |
|
$4.3200 / $5.6800 | Buy Now |
DISTI #
R-78K1.5-2.0
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 1.5VDC, Iout: 2A, SIP3, THT Min Qty: 1 | 40 |
|
$3.8600 / $4.4300 | Buy Now |
|
Master Electronics | Non-Isolated DC/DC Converters 4.5-36Vin 1.5Vout 2A |
43 In Stock |
|
$4.3200 / $5.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78K1.5-2.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78K1.5-2.0
RECOM Power Inc
Switching Regulator, 2A, 400kHz Switching Freq-Max, Hybrid, PSIP3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 1.545 V | |
Output Voltage-Min | 1.455 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.5 mm |