-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4002
|
Newark | Dc-Dc Converter, 2.5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:2A, Product Range:R-78K-2.0 Series, Dc/Dc Converter Mounting:Sip, Input Voltage Dc Min:4.5Vdc Rohs Compliant: Yes |Recom Power R-78K2.5-2.0L RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $7.0000 | Buy Now |
DISTI #
945-R-78K2.5-2.0L-ND
|
DigiKey | 2A DC/DC-CONVERTER 'INNOLINE' SI Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$3.7612 / $4.7000 | Buy Now |
DISTI #
919-R-78K2.5-2.0L
|
Mouser Electronics | Non-Isolated DC/DC Converters 2A 4.5-36Vin 2.5Vout RoHS: Compliant | 213 |
|
$3.7600 / $4.6900 | Buy Now |
|
Future Electronics | 2A DC/DC-Converter 'INNOLINE' SIP3 reg RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Lead time: 10 Weeks Container: Tube | 43Tube |
|
$3.9700 / $4.2500 | Buy Now |
|
Onlinecomponents.com | 2A DC/DC-Converter - 2.5VDC - Input: 4.5-36 VDC - -40 to 90°C - SIP3 - Tube RoHS: Compliant |
43 In Stock |
|
$3.4000 / $4.1600 | Buy Now |
DISTI #
R-78K2.5-2.0L
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 2.5VDC, Iout: 2A, SIP3, THT Min Qty: 1 | 43 |
|
$3.9900 / $4.5800 | Buy Now |
DISTI #
000000000007167390
|
Sager | Non-Isolated DC/DC Converters 2A 4.5-36Vin 2.5Vout Min Qty: 1 | 43 |
|
$3.8100 / $4.4400 | Buy Now |
|
Master Electronics | 2A DC/DC-Converter - 2.5VDC - Input: 4.5-36 VDC - -40 to 90°C - SIP3 - Tube RoHS: Compliant |
43 In Stock |
|
$3.4000 / $4.1600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 43 | 86 |
|
$4.6100 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy