-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9522
|
Newark | 1A Dc/Dc-Converter Innoline Smd Of Reg/Tape & Reel |Recom Power R-78T3.3-1.0/AL-R Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.0500 | Buy Now |
DISTI #
945-R-78T3.3-1.0/AL-RCT-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7670 / $14.3800 | Buy Now |
DISTI #
919-R-78T3.3-1.0/ALR
|
Mouser Electronics | Non-Isolated DC/DC Converters 7-42VIN 3.3V 1A SIP3 23x27.2x10mm RoHS: Compliant | 0 |
|
$11.7300 / $11.7600 | Order Now |
DISTI #
73561716
|
RS | DC-DC-Converter, 1A, 7-42Vin, 3.3Vout, Regulated, Open Frame, R-78T-1.0 Series | RECOM Power Inc. R-78T3.3-1.0/AL-R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4000 / $14.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 26 Weeks | 0 |
|
$11.2100 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$10.6700 / $22.1400 | Buy Now |
DISTI #
80099293
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 150 | 0 |
|
$11.4900 / $12.3200 | Buy Now |
DISTI #
000000000006045768
|
Sager | Non-Isolated DC/DC Converters 7-42VIN 3.3V 1A SIP3 23x27.2x10mm Min Qty: 150 | 0 |
|
$11.6400 / $12.2700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 7-42VDC 3.3VDC 1A Op Fr | 0 |
|
$14.1565 / $15.1475 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78T3.3-1.0/AL-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78T3.3-1.0/AL-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SMD-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-L3 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 23 mm |