R0.25D-0505/HP-R
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-10/6

Overview of R0.25D-0505/HP-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
XAL5050-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-501ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

Price & Stock for R0.25D-0505/HP-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X1248
Newark 0.25W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.25D-0505/HP-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $11.7600
  • 1,000 $11.1000
  • 1,500 $10.4400
$10.4400 / $11.7600 Buy Now
DISTI # 945-R0.25D-0505/HP-RCT-ND
DigiKey DC DC CONVERTER +/-5V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $13.8000
  • 500 $11.2898
$11.2898 / $13.8000 Buy Now
DISTI # 919-R0.25D-0505/HP-R
Mouser Electronics Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN +/-05VOUT RoHS: Compliant 0
  • 500 $11.1900
$11.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks 0
  • 500 $10.7600
$10.7600 Buy Now
Onlinecomponents.com DC-DC Converter - 1/4 Watt - Dual Output - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 3kVDC Isolation - Short Circuit Protection - 10-Lead SMD - Tape&Reel RoHS: Compliant 0
  • 125 $28.1500
  • 250 $14.9000
  • 375 $10.4900
  • 500 $10.2800
$10.2800 / $28.1500 Buy Now
DISTI # 000000000006045792
Sager Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN +/-05VOUT Min Qty: 500 0
  • 500 $11.4500
  • 1,000 $11.0000
$11.0000 / $11.4500 Buy Now
Ozdisan Elektronik DC/DC CONV 0.25W 5VDC +/-5VDC +/-25mA SMD6P 0
  • 1 $15.0913
  • 500 $14.1040
$14.1040 / $15.0913 RFQ

CAD Models for R0.25D-0505/HP-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R0.25D-0505/HP-R by RECOM Power Inc

R0.25D-0505/HP-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SOP, GWDIP6/10,.48
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ADDITIONAL -5 V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-G6
Length
15.24 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.025 A
Output Voltage-Max
5.35 V
Output Voltage-Min
4.65 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
SOP
Package Equivalence Code
GWDIP6/10,.48
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
7.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
0.25 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R0.25D-0505/HP-R
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-10/6
    VS

Alternate Parts for R0.25D-0505/HP-R

This table gives cross-reference parts and alternative options found for R0.25D-0505/HP-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0.25D-0505/HP-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R0.25D-0505/HP DC-DC Unregulated Power Supply Module, 2 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-10/6 RECOM Power Inc R0.25D-0505/HP-R vs R0.25D-0505/HP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0.25D-0505/HP-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0.25D-0505/HP-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R0.25D-0505/HP-R would you like to use for your alert(s)?
  • Please alert me when R0.25D-0505/HP-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R0.25D-0505/HP-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0.25D-0505/HP-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R0.25D-0505/HP-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0.25D-0505/HP-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0.25D-0505/HP-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: