Part Details for R0.25D10-1524/P-R by RECOM Power Inc
Overview of R0.25D10-1524/P-R by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R0.25D10-1524/P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1590
|
Newark | 0.25W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.25D10-1524/P-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9600 / $11.2200 | Buy Now |
DISTI #
945-R0.25D10-1524/P-RCT-ND
|
DigiKey | DC DC CONVERTER +/-24V 250MW Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7716 / $13.1700 | Buy Now |
DISTI #
919-R025D10-1524/P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN +/-24VOUT RoHS: Compliant | 0 |
|
$10.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$10.2600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Dual Output - Input: 15VDC (+/-) 10% - Output: (+/-) 24VDC - Short Circuit Protection - 10-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$9.8100 / $26.8600 | Buy Now |
DISTI #
000000000006046094
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN +/-24VOUT Min Qty: 500 | 0 |
|
$10.4900 / $10.9300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 15VDC +/-24VDC +/-5.2mA SMD10P | 0 |
|
$13.0985 / $14.0154 | RFQ |