-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1894
|
Newark | 0.25W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.25S-0505/H-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0300 / $10.1700 | Buy Now |
DISTI #
945-R0.25S-0505/H-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7627 / $11.9300 | Buy Now |
DISTI #
919-R0.25S-0505/H-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT RoHS: Compliant | 0 |
|
$9.7600 | Order Now |
DISTI #
72186324
|
RS | DC-DC Converter, SMD 3kV unreg, Single, 0.25W, 05V, 50mA, R0.25S Series | RECOM Power Inc. R0.25S-0505/H-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$9.3000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Single Output - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - 8-Lead SMD - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$9.0700 / $24.8300 | Buy Now |
DISTI #
000000000006046438
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT Min Qty: 500 | 0 |
|
$9.5100 / $9.9100 | Buy Now |
|
Master Electronics | DC-DC Converter - 1/4 Watt - Single Output - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - 8-Lead SMD - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$9.0700 / $24.8300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 5VDC 5VDC 50mA SMD5P | 0 |
|
$12.2323 / $13.0885 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.25S-0505/H-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.25S-0505/H-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.35 V | |
Output Voltage-Min | 4.65 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |