-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1884
|
Newark | 0.25W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.25S-0505-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2200 / $9.2600 | Buy Now |
DISTI #
945-R0.25S-0505-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 250MW Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8900 / $10.8700 | Buy Now |
DISTI #
919-R0.25S-0505-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
DISTI #
72186294
|
RS | DC-DC Converter, SMD 1kV unreg, Single, 0.25W, 05V, 50mA, R0.25S Series | RECOM Power Inc. R0.25S-0505-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.4700 | Buy Now |
DISTI #
000000000006046428
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT Min Qty: 500 | 0 |
|
$8.6700 / $9.0200 | Buy Now |
DISTI #
3978533
|
Farnell | DC-DC CONVERTER, 5V, 0.05A RoHS: Compliant Min Qty: 500 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$9.5345 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 5VDC 5VDC 50mA SMD5P | 0 |
|
$10.6913 / $11.4397 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.25S-0505-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.25S-0505-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP5/8,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.35 V | |
Output Voltage-Min | 4.65 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R0.25S-0505-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0.25S-0505-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R0.25S-0505 | DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5 | RECOM Power Inc | R0.25S-0505-R vs R0.25S-0505 |