-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1921
|
Newark | 0.25W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R0.25S-0515/P Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $16.6400 | Buy Now |
DISTI #
R0.25S-0515/P-ND
|
DigiKey | DC DC CONVERTER 15V 250MW Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5718 / $11.7000 | Buy Now |
DISTI #
919-R0.25S-0515/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 15VOUT RoHS: Compliant | 0 |
|
$9.5700 / $11.6100 | Order Now |
DISTI #
72186237
|
RS | DC-DC Converter, SMD 1kV unreg, Single, 0.25W, 15V, 17mA, R0.25S Series | RECOM Power Inc. R0.25S-0515/P RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6800 / $12.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks | 0 |
|
$9.1200 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Single Output - Input: 5VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 8-Lead SMD RoHS: Compliant | 0 |
|
$9.3300 / $12.3600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 5VDC 15VDC 17mA SMD5P | 0 |
|
$11.4889 / $12.2931 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.25S-0515/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.25S-0515/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP5/8,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.017 A | |
Output Voltage-Max | 16.05 V | |
Output Voltage-Min | 13.95 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |