-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R0.25S-1205/EH-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 250MW Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3669 / $15.1200 | Buy Now |
DISTI #
919-R0.25S-1205/EH-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg RoHS: Compliant | 0 |
|
$12.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$11.7800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - 8-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$11.2600 / $30.8400 | Buy Now |
DISTI #
000000000006046488
|
Sager | Isolated DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg Min Qty: 500 | 0 |
|
$12.0500 / $12.5400 | Buy Now |
DISTI #
3978583
|
Farnell | DC-DC CONVERTER, 5V, 0.05A RoHS: Not Compliant Min Qty: 500 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$13.2233 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 12VDC 5VDC 50mA SMD5P | 0 |
|
$14.9513 / $15.9979 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.25S-1205/EH-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.25S-1205/EH-R
RECOM Power Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.75 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |