R0.25S12-3.309/HP-R
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-12/10

Overview of R0.25S12-3.309/HP-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L17ED25S12 Amphenol Communications Solutions Dsub, Machined Signal 5A, IP67, Bright Tin Shell, Straight PCB Thru Hole, 25 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, Without Standoff&Boardlock
SiT8208AC-33-25S-12.288000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator
SiT8208AC-82-25S-12.288000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator

Price & Stock for R0.25S12-3.309/HP-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X2352
Newark 0.25W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.25S12-3.309/HP-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $14.1900
  • 1,000 $13.3900
  • 1,500 $12.5900
$12.5900 / $14.1900 Buy Now
DISTI # 945-R0.25S12-3.309/HP-RCT-ND
DigiKey DC DC CONVERTER 9V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $16.6500
  • 500 $13.6214
$13.6214 / $16.6500 Buy Now
DISTI # 919-R025S12-3309HP-R
Mouser Electronics Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 09VOUT RoHS: Compliant 0
  • 500 $13.5100
$13.5100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks 0
  • 500 $12.9800
$12.9800 Buy Now
Onlinecomponents.com DC-DC Converter - 1/4 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 9VDC - 3kVDC Isolation - Short Circuit Protection - 12-Lead SMD - Tape&Reel RoHS: Compliant 0
  • 125 $33.9700
  • 250 $17.9800
  • 375 $12.6500
  • 500 $12.4000
$12.4000 / $33.9700 Buy Now
DISTI # 000000000006046896
Sager Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 09VOUT Min Qty: 500 0
  • 500 $13.8200
  • 1,000 $13.2700
$13.2700 / $13.8200 Buy Now
Ozdisan Elektronik DC/DC CONV 0.25W 3.3VDC 9VDC 28mA SMD12P 0
  • 1 $18.1932
  • 500 $17.0030
$17.0030 / $18.1932 RFQ

CAD Models for R0.25S12-3.309/HP-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R0.25S12-3.309/HP-R by RECOM Power Inc

R0.25S12-3.309/HP-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
ROHS COMPLIANT, SMD-12/10
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XDMA-G10
Length
15.24 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.028 A
Output Voltage-Max
9.63 V
Output Voltage-Min
8.37 V
Output Voltage-Nom
9 V
Package Body Material
UNSPECIFIED
Package Code
SOP
Package Equivalence Code
GWDIP10/12,.44
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
7.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
0.25 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R0.25S12-3.309/HP-R
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-12/10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0.25S12-3.309/HP-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0.25S12-3.309/HP-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R0.25S12-3.309/HP-R would you like to use for your alert(s)?
  • Please alert me when R0.25S12-3.309/HP-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R0.25S12-3.309/HP-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0.25S12-3.309/HP-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R0.25S12-3.309/HP-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0.25S12-3.309/HP-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0.25S12-3.309/HP-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: