-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R0.5D10-2405/P-RCT-ND
|
DigiKey | DC DC CONVERTER +/-5V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9173 / $10.9000 | Buy Now |
DISTI #
919-R0.5D10-2405/P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 24V +/-05V SMD 1kV unreg RoHS: Compliant | 0 |
|
$8.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$8.5000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - 10-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$8.1200 / $22.2400 | Buy Now |
DISTI #
000000000006047187
|
Sager | Isolated DC/DC Converters - SMD 0.5W 24V +/-05V SMD 1kV unreg Min Qty: 500 | 0 |
|
$8.7000 / $9.0500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 24VDC +/-5VDC +/-50mA SMD10P | 0 |
|
$11.1479 / $11.9282 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy