-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X2689
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R0.5D12-1205/H Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $15.8800 | Buy Now |
DISTI #
R0.5D12-1205/H-ND
|
DigiKey | DC DC CONVERTER +/-5V 500MW Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5877 / $11.7200 | Buy Now |
DISTI #
919-R0.5D12-1205/H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 12V +/-05V SMD 3kV unreg RoHS: Compliant | 0 |
|
$11.2500 / $13.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 | 0 |
|
$8.7100 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 12VDC (+/-) 10% - Output: (+/-) 5VDC - 3kVDC Isolation - 12-Lead SMD RoHS: Compliant | 0 |
|
$8.9100 / $11.7900 | Buy Now |
DISTI #
3979342
|
Farnell | DC-DC CONVERTER, 5V/-5V, 0.05A/-0.05A RoHS: Compliant Min Qty: 33 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$11.5412 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 12VDC +/-5VDC +/-50mA SMD12P | 0 |
|
$11.0066 / $11.7771 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy