-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R0.5D12-1212/HP-ND
|
DigiKey | DC DC CONVERTER +/-12V 500MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9746 | Buy Now |
DISTI #
919-R0.5D12-1212/HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 12V +/-12V SMD 3kV unreg RoHS: Compliant | 0 |
|
$10.8100 / $12.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$9.6300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - 3kVDC Isolation - Short Circuit Protection - 12-Lead SMD RoHS: Compliant | 0 |
|
$9.8500 / $13.0400 | Buy Now |
DISTI #
R0.5D12-1212/HP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$9.8700 / $11.0400 | Buy Now |
DISTI #
000000000006047244
|
Sager | Isolated DC/DC Converters - SMD 0.5W 12V +/-12V SMD 3kV unreg Min Qty: 1 | 0 |
|
$9.8500 / $11.1700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 12VDC +/-12VDC +/-21mA SMD12P | 0 |
|
$12.6430 / $13.5280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy