-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
112405-HMC575LP4 | Analog Devices | HMC575LP4 Evaluation PCB | |
DC2405A | Analog Devices | LTM2893 Demo Board - 100MHz SP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X2716
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.5D12-2405/HP-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9500 / $11.2100 | Buy Now |
DISTI #
945-R0.5D12-2405/HP-RCT-ND
|
DigiKey | DC DC CONVERTER +/-5V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7580 / $13.1500 | Buy Now |
DISTI #
919-R0.5D12-2405/HPR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 24V +/-05V SMD 3kV unreg RoHS: Compliant | 0 |
|
$10.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$10.2500 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - 3kVDC Isolation - Short Circuit Protection - 12-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$9.7900 / $26.8300 | Buy Now |
DISTI #
000000000006047261
|
Sager | Isolated DC/DC Converters - SMD 0.5W 24V +/-05V SMD 3kV unreg Min Qty: 500 | 0 |
|
$10.4800 / $10.9200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 24VDC +/-5VDC +/-50mA SMD12P | 0 |
|
$13.4872 / $14.4313 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy