-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2412CGN#PBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD | |
DC2412A-B | Analog Devices | LTC2335-16 Demo Board - Octal, | |
LTC2412IGN#TRPBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R0.5D12-2412-ND
|
DigiKey | DC DC CONVERTER +/-12V 500MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3585 | Buy Now |
DISTI #
919-R0.5D12-2412
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 24V +/-12V SMD 1kV unreg RoHS: Compliant | 0 |
|
$9.3500 / $10.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$8.3300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 12VDC - 12-Lead SMD RoHS: Compliant | 0 |
|
$8.4200 / $11.0500 | Buy Now |
DISTI #
R0.5D12-2412
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$8.5400 / $9.5800 | Buy Now |
DISTI #
000000000006047264
|
Sager | Isolated DC/DC Converters - SMD 0.5W 24V +/-12V SMD 1kV unreg Min Qty: 1 | 0 |
|
$8.5100 / $9.6700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 24VDC +/-12VDC +/-21mA SMD12P | 0 |
|
$10.9505 / $11.7171 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy