-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X2729
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R0.5D12-2415/H Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $16.6700 | Buy Now |
DISTI #
R0.5D12-2415/H-ND
|
DigiKey | DC DC CONVERTER +/-15V 500MW Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5854 / $11.7200 | Buy Now |
DISTI #
919-R0.5D12-2415/H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 24V +/-15V SMD 3kV unreg RoHS: Compliant | 0 |
|
$9.4900 / $11.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 26 Weeks | 0 |
|
$9.1300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 15VDC - 3kVDC Isolation - 12-Lead SMD RoHS: Compliant | 0 |
|
$9.3500 / $12.3800 | Buy Now |
DISTI #
R0.5D12-2415/H
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$9.3700 / $10.5000 | Buy Now |
DISTI #
000000000006047274
|
Sager | Isolated DC/DC Converters - SMD 0.5W 24V +/-15V SMD 3kV unreg Min Qty: 1 | 0 |
|
$9.3400 / $10.5900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 24VDC +/-15VDC +/-17mA SMD12P | 0 |
|
$11.6132 / $12.4262 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5D12-2415/H
RECOM Power Inc
Buy Now
|
Compare Parts:
R0.5D12-2415/H
RECOM Power Inc
|
Samacsys Manufacturer | RECOM Power |