Datasheets
R0.5S-2412/H-R by: RECOM Power Inc

DC-DC Unregulated Power Supply Module

Part Details for R0.5S-2412/H-R by RECOM Power Inc

Overview of R0.5S-2412/H-R by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for R0.5S-2412/H-R

Part # Distributor Description Stock Price Buy
DISTI # 64X2818
Newark 0.5W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.5S-2412/H-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $9.0900
  • 1,000 $8.5900
  • 1,500 $7.9700
$7.9700 / $9.0900 Buy Now
DISTI # 945-R0.5S-2412/H-RCT-ND
DigiKey DC DC CONVERTER 12V 500MW Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $10.3700
  • 5 $10.2880
  • 10 $10.2090
  • 25 $10.0516
  • 50 $9.7374
  • 100 $8.7951
  • 250 $8.6380
  • 500 $8.4810
$8.4810 / $10.3700 Buy Now
DISTI # 919-R0.5S-2412/H-R
Mouser Electronics Isolated DC/DC Converters - SMD 0.5W 24V 12V SMD 3kV unreg RoHS: Compliant 0
  • 500 $8.3900
$8.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks 0
  • 500 $8.0800
$8.0800 Buy Now
Onlinecomponents.com DC-DC Converter - 1/2 Watt - Single Output - Input: 24VDC (+/-) 10% - Output: 12VDC - 3kVDC Isolation - 8-Lead SMD - Tape&Reel RoHS: Compliant 0
  • 125 $21.1500
  • 250 $11.2000
  • 375 $7.8800
  • 500 $7.7200
$7.7200 / $21.1500 Buy Now
DISTI # R0.5S-2412/H-R
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 500 0
  • 500 $8.3100
$8.3100 Buy Now
DISTI # 000000000006047363
Sager Isolated DC/DC Converters - SMD 0.5W 24V 12V SMD 3kV unreg Min Qty: 500 0
  • 500 $8.6100
  • 1,000 $8.2600
$8.2600 / $8.6100 Buy Now
Ozdisan Elektronik DC/DC CONV 0.5W 24VDC 12VDC 42mA SMD5P 0
  • 1 $11.0023
  • 500 $10.2826
$10.2826 / $11.0023 RFQ

Part Details for R0.5S-2412/H-R

R0.5S-2412/H-R Part Data Attributes

R0.5S-2412/H-R RECOM Power Inc
Buy Now Datasheet
Compare Parts:
R0.5S-2412/H-R RECOM Power Inc DC-DC Unregulated Power Supply Module
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SOP, GWDIP5/8,.48
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-G5
JESD-609 Code e1
Length 12.75 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.042 A
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code SOP
Package Equivalence Code GWDIP5/8,.48
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 7.25 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 0.5 W
Trim/Adjustable Output NO
Width 10.7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0.5S-2412/H-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0.5S-2412/H-R by RECOM Power Inc

  • Please alert me when R0.5S-2412/H-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R0.5S-2412/H-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0.5S-2412/H-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R0.5S-2412/H-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0.5S-2412/H-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0.5S-2412/H-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: