-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X2843
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R0.5S-3.312/HP RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $16.6700 | Buy Now |
DISTI #
R0.5S-3.312/HP-ND
|
DigiKey | DC DC CONVERTER 12V 500MW Min Qty: 40 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0055 | Buy Now |
DISTI #
919-R0.5S-3.312/HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 3.3V 12V SMD 3kV unreg RoHS: Compliant | 0 |
|
$10.1000 / $11.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks | 0 |
|
$9.1300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 12VDC - 3kVDC Isolation - Short Circuit Protection - 8-Lead SMD RoHS: Compliant | 0 |
|
$9.3500 / $12.3800 | Buy Now |
DISTI #
R0.5S-3.312/HP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 40 | 0 |
|
$9.3700 / $10.5000 | Buy Now |
DISTI #
000000000006047388
|
Sager | Isolated DC/DC Converters - SMD 0.5W 3.3V 12V SMD 3kV unreg Min Qty: 1 | 0 |
|
$9.3400 / $10.5900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 3.3VDC 12VDC 42mA SMD5P | 0 |
|
$12.0045 / $12.8449 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5S-3.312/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5S-3.312/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP5/8,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |