-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X2881
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R0.5S12-1205/H Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $15.1000 | Buy Now |
DISTI #
R0.5S12-1205/H-ND
|
DigiKey | DC DC CONVERTER 5V 500MW Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1155 / $11.1400 | Buy Now |
DISTI #
919-R0.5S12-1205/H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 12V 05V SMD 3kV unreg RoHS: Compliant | 0 |
|
$10.7000 / $12.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 | 0 |
|
$8.2800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - 12-Lead SMD RoHS: Compliant | 0 |
|
$8.4700 / $11.2100 | Buy Now |
DISTI #
R0.5S12-1205/H
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$8.5000 / $9.5000 | Buy Now |
DISTI #
3979551
|
Farnell | DC-DC CONVERTER, 5V, 0.1A RoHS: Compliant Min Qty: 33 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$10.9515 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 12VDC 5VDC 100mA SMD12P | 0 |
|
$10.4572 / $11.1892 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5S12-1205/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5S12-1205/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10/12,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10/12,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |