-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X2986
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.5S8-2415/P-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9700 / $9.0900 | Buy Now |
DISTI #
945-R0.5S8-2415/P-RCT-ND
|
DigiKey | DC DC CONVERTER 15V 500MW Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4810 / $10.3700 | Buy Now |
DISTI #
919-R0.5S8-2415/P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 24V 15V SMD 1kV unreg RoHS: Compliant | 0 |
|
$8.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.0800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 24VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 8-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.7200 / $21.1500 | Buy Now |
DISTI #
R0.5S8-2415/P-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 500 | 0 |
|
$8.3100 | Buy Now |
DISTI #
000000000006047531
|
Sager | Isolated DC/DC Converters - SMD 0.5W 24V 15V SMD 1kV unreg Min Qty: 500 | 0 |
|
$8.2600 / $8.6100 | Buy Now |
DISTI #
3979729
|
Farnell | DC-DC CONVERTER, 15V, 0.033A RoHS: Compliant Min Qty: 500 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$9.0794 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 24VDC 15VDC 33mA SMD8P | 0 |
|
$10.2025 / $10.9167 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5S8-2415/P-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5S8-2415/P-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G8 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.495 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |