Part Details for R0.5Z-1505/P by RECOM Power Inc
Overview of R0.5Z-1505/P by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for R0.5Z-1505/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3053
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power R0.5Z-1505/P Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1500 / $22.3800 | Buy Now |
DISTI #
R0.5Z-1505/P-ND
|
DigiKey | DC DC CONVERTER 5V 500MW Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.8714 / $15.7300 | Buy Now |
DISTI #
919-R0.5Z-1505/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 05VOUT RoHS: Compliant | 0 |
|
$12.8700 / $15.7300 | Order Now |
DISTI #
72186050
|
RS | DC-DC Converter, SMD 1kV reg, Single, 0.5W, 05V, 100mA, R0.5Z Series | RECOM Power Inc. R0.5Z-1505/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7100 / $16.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 | 0 |
|
$12.2600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 15VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 8-Lead SMD RoHS: Compliant | 0 |
|
$12.5300 / $16.6200 | Buy Now |
DISTI #
000000000006047598
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 05VOUT Min Qty: 1 | 0 |
|
$12.5400 / $14.2300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 15VDC 5VDC 100mA SMD10P | 0 |
|
$15.6623 / $16.7587 | RFQ |
Part Details for R0.5Z-1505/P
R0.5Z-1505/P CAD Models
R0.5Z-1505/P Part Data Attributes:
|
R0.5Z-1505/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5Z-1505/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP6/10,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15.75 V | |
Input Voltage-Min | 14.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.55 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |