Part Details for R0.5Z-1512/P-R by RECOM Power Inc
Overview of R0.5Z-1512/P-R by RECOM Power Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for R0.5Z-1512/P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3062
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.5Z-1512/P-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.0900 / $13.6200 | Buy Now |
DISTI #
945-R0.5Z-1512/P-RCT-ND
|
DigiKey | DC DC CONVERTER 12V 500MW Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0760 / $15.9800 | Buy Now |
DISTI #
919-R0.5Z-1512/P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 12VOUT RoHS: Compliant | 0 |
|
$13.5800 | Order Now |
DISTI #
72186075
|
RS | DC-DC Converter, SMD 1kV reg, Single, 0.5W, 12V, 42mA, R0.5Z Series | RECOM Power Inc. R0.5Z-1512/P-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$12.4600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - 8-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$11.9000 / $32.6100 | Buy Now |
DISTI #
000000000006047607
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 12VOUT Min Qty: 500 | 0 |
|
$12.7500 / $13.2700 | Buy Now |
DISTI #
3979810
|
Farnell | DC-DC CONVERTER, 12V, 0.042A RoHS: Compliant Min Qty: 500 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$14.2398 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 15VDC 12VDC 42mA SMD10P | 0 |
|
$15.7476 / $16.8499 | RFQ |
Part Details for R0.5Z-1512/P-R
R0.5Z-1512/P-R CAD Models
R0.5Z-1512/P-R Part Data Attributes:
|
R0.5Z-1512/P-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5Z-1512/P-R
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP6/10,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15.75 V | |
Input Voltage-Min | 14.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 15.24 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.55 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |