Part Details for R04-5A30-24 by NTE Electronics Inc
Overview of R04-5A30-24 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R04-5A30-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-R04-5A30-24-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$35.0400 / $42.2200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 12Ohm 30A SPDT (63.3x63.75x57.9)mm Power Relay RoHS: Compliant |
11 In Stock |
|
$31.9700 / $47.2900 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 12Ohm 30A SPDT (63.3x63.75x57.9)mm Power Relay RoHS: Compliant |
11 In Stock |
|
$31.9700 / $47.2900 | Buy Now |