Part Details for R04B760V50-20D RESISTOR KITS by Analog Technologies Inc
Overview of R04B760V50-20D RESISTOR KITS by Analog Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for R04B760V50-20D RESISTOR KITS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4022-R04B760V50-20DRESISTORKITS-ND
|
DigiKey | 1% 0402 SIZE 50/20PCS/VALUE,760 Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$451.0660 / $483.2800 | Buy Now |