-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R05C1TF05S-R by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1665
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Industrial & Household, Dc/Dc Converter Type:Module, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5Vdc, Output Voltage - Output 2:-Rohs Compliant: Yes |Recom Power R05C1TF05S-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0200 / $2.1500 | Buy Now |
DISTI #
97AK1666
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Industrial & Household, Dc/Dc Converter Type:Module, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5Vdc, Output Voltage - Output 2:-Rohs Compliant: Yes |Recom Power R05C1TF05S-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.1500 | Buy Now |
DISTI #
75075713
|
RS | DC-DC Converter, 1W, Single Output, 3-5.5Vin, 5Vout, 12-LGA, Tape and Reel | RECOM Power Inc. R05C1TF05S-R RoHS: Compliant Min Qty: 3 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$951.7900 / $982.9900 | RFQ |
DISTI #
R05C1TF05S-R
|
TME | Converter: DC/DC, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, LGA, PCB Min Qty: 500 | 0 |
|
$1.6400 | RFQ |
DISTI #
000000000007211822
|
Sager | 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg Min Qty: 500 | 0 |
|
$1.5600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$2.0100 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R05C1TF05S-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R05C1TF05S-R
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 50.5% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XBGA-N12 | |
Length | 5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | LGA12,6X2 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Protections | OVER LOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 1.23 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0011 s | |
Width | 4 mm |