Datasheets
R05P05S/P/R8 by: RECOM Power Inc

DC-DC Unregulated Power Supply Module

Part Details for R05P05S/P/R8 by RECOM Power Inc

Overview of R05P05S/P/R8 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R05P05S/P/R8

Part # Distributor Description Stock Price Buy
DISTI # R05P05S/P/R8-ND
DigiKey DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 1 $24.8600
  • 5 $24.6640
  • 10 $24.4730
  • 25 $24.0908
  • 50 $22.9436
  • 100 $21.0317
  • 250 $20.6493
  • 500 $19.2401
$19.2401 / $24.8600 Buy Now
DISTI # 919-R05P05SPR8
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 5Vin 5Vout RoHS: Compliant 0
  • 1 $24.6100
  • 5 $24.4300
  • 10 $24.2400
  • 25 $23.8600
  • 50 $23.1900
$23.1900 / $24.6100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 0
  • 25 $18.7500
$18.7500 Buy Now
Onlinecomponents.com DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 8kVDC Isolation - -40°C to +85°C RoHS: Compliant 0
  • 1 $25.4000
  • 10 $22.5900
  • 25 $21.8900
  • 50 $21.2400
  • 100 $20.0300
  • 250 $19.4800
  • 500 $19.1900
$19.1900 / $25.4000 Buy Now
DISTI # R05P05S/P/R8
TME Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 0
  • 1 $24.2800
  • 25 $21.6800
  • 75 $21.3800
  • 100 $20.7700
$20.7700 / $24.2800 RFQ
DISTI # 000000000006047654
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 5Vin 5Vout Min Qty: 1 0
  • 1 $21.7600
  • 10 $21.1200
  • 25 $20.5200
  • 50 $19.9700
  • 100 $19.7000
  • 250 $19.1800
$19.1800 / $21.7600 Buy Now

Part Details for R05P05S/P/R8

R05P05S/P/R8 Part Data Attributes

R05P05S/P/R8 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
R05P05S/P/R8 RECOM Power Inc DC-DC Unregulated Power Supply Module
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SIP-7/5
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals CB, CSA, EN, IEC, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 80%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSMA-T5
JESD-609 Code e3
Length 19.5 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Protections OUTPUT OVER CURRENT
Qualification Status Not Qualified
Ripple Voltage (Main Out) 0.0707 Vrms
Seated Height-Max 13 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 9.8 mm

Alternate Parts for R05P05S/P/R8

This table gives cross-reference parts and alternative options found for R05P05S/P/R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R05P05S/P/R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RFB-0505S (10018996) Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 1kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube RECOM Power Inc R05P05S/P/R8 vs RFB-0505S (10018996)
REM10-505S/C DC-DC Regulated Power Supply Module RECOM Power Inc R05P05S/P/R8 vs REM10-505S/C
RO-0505S DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 RECOM Power Inc R05P05S/P/R8 vs RO-0505S
RFB-0505S DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 RECOM Power Inc R05P05S/P/R8 vs RFB-0505S
FB0505T-1WR4 DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, Module-7 MORNSUN R05P05S/P/R8 vs FB0505T-1WR4
RFMM-0505S DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 RECOM Power Inc R05P05S/P/R8 vs RFMM-0505S
PDSE1-S5-S5-D DC-DC Unregulated Power Supply Module CUI Inc R05P05S/P/R8 vs PDSE1-S5-S5-D
PDS1-S5-S5-M-TR IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module CUI Inc R05P05S/P/R8 vs PDS1-S5-S5-M-TR
RB-0505S/P DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 RECOM Power Inc R05P05S/P/R8 vs RB-0505S/P
IE0305D DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 XP Power R05P05S/P/R8 vs IE0305D

R05P05S/P/R8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R05P05S/P/R8 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R05P05S/P/R8 by RECOM Power Inc

  • Please alert me when R05P05S/P/R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R05P05S/P/R8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R05P05S/P/R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R05P05S/P/R8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R05P05S/P/R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R05P05S/P/R8 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: