Part Details for R05P05S/R8/P/X2 by RECOM Power Inc
Overview of R05P05S/R8/P/X2 by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R05P05S/R8/P/X2
R05P05S/R8/P/X2 CAD Models
R05P05S/R8/P/X2 Part Data Attributes
|
R05P05S/R8/P/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R05P05S/R8/P/X2
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-04 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for R05P05S/R8/P/X2
This table gives cross-reference parts and alternative options found for R05P05S/R8/P/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R05P05S/R8/P/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFB-0505S (10018996) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 1kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | R05P05S/R8/P/X2 vs RFB-0505S (10018996) |
REM10-505S/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | R05P05S/R8/P/X2 vs REM10-505S/C |
RO-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | R05P05S/R8/P/X2 vs RO-0505S |
RFB-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | R05P05S/R8/P/X2 vs RFB-0505S |
FB0505T-1WR4 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, Module-7 | MORNSUN | R05P05S/R8/P/X2 vs FB0505T-1WR4 |
RFMM-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | R05P05S/R8/P/X2 vs RFMM-0505S |
PDSE1-S5-S5-D | DC-DC Unregulated Power Supply Module | CUI Inc | R05P05S/R8/P/X2 vs PDSE1-S5-S5-D |
PDS1-S5-S5-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | R05P05S/R8/P/X2 vs PDS1-S5-S5-M-TR |
RB-0505S/P | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 | RECOM Power Inc | R05P05S/R8/P/X2 vs RB-0505S/P |
IE0305D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | XP Power | R05P05S/R8/P/X2 vs IE0305D |