Datasheets
R05P215D/R8 by: RECOM Power Inc

DC-DC Unregulated Power Supply Module,

Part Details for R05P215D/R8 by RECOM Power Inc

Overview of R05P215D/R8 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R05P215D/R8

Part # Distributor Description Stock Price Buy
DISTI # 64X3229
Newark 2W Dc/Dc-Converter Econoline Sip7 8Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R05P215D/R8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $28.4300
  • 50 $26.4100
  • 100 $25.5500
  • 250 $24.6800
$24.6800 / $28.4300 Buy Now
DISTI # 945-2657-5-ND
DigiKey DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube 2048
In Stock
  • 1 $24.0600
  • 5 $23.5020
  • 10 $23.3190
  • 25 $22.9544
  • 50 $21.8614
  • 100 $20.6200
  • 250 $19.6753
  • 500 $19.3838
$19.3838 / $24.0600 Buy Now
DISTI # 919-R05P215DR8
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin +/-15Vout RoHS: Compliant 233
  • 1 $24.0600
  • 5 $23.5100
  • 10 $23.3200
  • 25 $22.9500
  • 50 $21.8600
  • 100 $20.6100
  • 250 $19.6700
$19.6700 / $24.0600 Buy Now
DISTI # 70425019
RS Recom Iso DC-DC Converter, Vin 4.5to5.5VDC, Vout +/-15VDC, I/O isolation 8000VDC | RECOM Power Inc. R05P215D/R8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 25
  • 1 $24.8600
  • 5 $23.6200
  • 10 $23.1200
  • 25 $22.6200
  • 50 $22.1300
$22.1300 / $24.8600 Buy Now
Future Electronics RxxP215D Series 2 W 15 V Dual Output Through Hole DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 0
  • 25 $18.7500
$18.7500 Buy Now
Onlinecomponents.com DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: (+/-) 15VDC - 8kVDC Isolation - -40°C to +85°C RoHS: Compliant 0
  • 1 $25.4000
  • 10 $22.5900
  • 25 $21.8900
  • 50 $21.2400
  • 100 $20.0300
  • 250 $19.4800
  • 500 $19.1900
$19.1900 / $25.4000 Buy Now
DISTI # 46073593
Verical Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 5
  • 1 $20.4232
  • 10 $20.3111
  • 25 $20.1379
  • 50 $19.5468
  • 100 $18.0385
  • 1,000 $17.9162
$17.9162 / $20.4232 Buy Now
DISTI # R05P215D/R8
TME Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -15VDC, SIP7 Min Qty: 1 0
  • 1 $24.3800
  • 25 $21.7700
  • 75 $21.4600
  • 100 $20.8500
$20.8500 / $24.3800 RFQ
DISTI # R05P215DR8
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $21.5400
  • 50 $21.2300
  • 100 $20.6200
  • 250 $19.2400
$19.2400 / $21.5400 Buy Now
DISTI # 000000000006047781
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin +/-15Vout Min Qty: 1 0
  • 1 $21.7600
  • 10 $21.1200
  • 25 $20.5200
  • 50 $19.9700
  • 100 $19.7000
  • 250 $19.1800
$19.1800 / $21.7600 Buy Now
DISTI # 3979973
Farnell DC-DC CONV, 15V/-15V, 0.066A/-0.066A RoHS: Compliant Min Qty: 25 Lead time: 35 Weeks, 1 Days Container: Each 0
  • 25 $18.8513
$18.8513 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 5VDC +/-15VDC +/-66mA SIP7 0
  • 1 $25.3759
  • 25 $23.7158
$23.7158 / $25.3759 RFQ

Part Details for R05P215D/R8

R05P215D/R8 CAD Models

R05P215D/R8 Part Data Attributes:

R05P215D/R8 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
R05P215D/R8 RECOM Power Inc DC-DC Unregulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SIP-7/5
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature IT ALSO HAS -15V OUTPUT
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals CSA, EAC, EN, IEC, UL
Efficiency (Main Output) 87%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSIP-P5
Length 19.5 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.066 A
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code SIP
Package Equivalence Code SIP5/7,.1
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 255
Ripple Voltage (Main Out) 0.0707 Vrms
Seated Height-Max 13 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Warm-up Time 1 s
Width 9.8 mm

R05P215D/R8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R05P215D/R8 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R05P215D/R8 by RECOM Power Inc

  • Please alert me when R05P215D/R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R05P215D/R8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R05P215D/R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R05P215D/R8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R05P215D/R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R05P215D/R8 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: