Part Details for R06-11D10-12 by NTE Electronics Inc
Overview of R06-11D10-12 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R06-11D10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 10A DPDT Stud General Purpose Relay RoHS: Compliant |
3 In Stock |
|
$24.0100 / $35.5000 | Buy Now |
|
Quest Components | RELAY-12VDC 10 AMP DPDT GEN.PURPOSE MULTICONTACT | 2 |
|
$23.3513 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 120Ohm 10A DPDT Stud General Purpose Relay RoHS: Compliant |
3 In Stock |
|
$24.0100 / $35.5000 | Buy Now |