Part Details for R0605250L2 by Premier Devices Inc
Overview of R0605250L2 by Premier Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for R0605250L2
R0605250L2 CAD Models
R0605250L2 Part Data Attributes
|
R0605250L2
Premier Devices Inc
Buy Now
Datasheet
|
Compare Parts:
R0605250L2
Premier Devices Inc
RF/Microwave Amplifier, 1 Func, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PREMIER DEVICES INC | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,.87 | |
Power Supplies | 24 V | |
Supply Current-Max | 140 mA | |
Technology | HYBRID |