Part Details for R0809LC10B by IXYS Corporation
Overview of R0809LC10B by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for R0809LC10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-R0809LC10B
|
Mouser Electronics | SCRs RoHS: Compliant | 0 |
|
$307.5500 / $328.3700 | Order Now |
Part Details for R0809LC10B
R0809LC10B CAD Models
R0809LC10B Part Data Attributes
|
R0809LC10B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
R0809LC10B
IXYS Corporation
Silicon Controlled Rectifier, 1260000mA I(T), 1000V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 12 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 70 mA | |
Non-Repetitive Pk On-state Cur | 8800 A | |
On-state Current-Max | 1260000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1000 V | |
Trigger Device Type | SCR |