R0830LC12E
Description: Silicon Controlled Rectifier, 1318000mA I(T), 1200V V(DRM),

Overview of R0830LC12E by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for R0830LC12E by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 747-R0830LC12E
Mouser Electronics SCRs RoHS: Compliant 0
  • 6 $356.8000
  • 12 $334.1800
$334.1800 / $356.8000 Order Now

CAD Models for R0830LC12E by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R0830LC12E by IXYS Corporation

R0830LC12E
IXYS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
25 µs
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
300 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
1000 mA
Leakage Current-Max
70 mA
Non-Repetitive Pk On-state Cur
9350 A
On-state Current-Max
1318000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
1200 V
Trigger Device Type
SCR
Want to compare parts?
  1. R0830LC12E
    IXYS Corporation
    Silicon Controlled Rectifier, 1318000mA I(T), 1200V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0830LC12E by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0830LC12E by IXYS Corporation

Select Manufacturer
Which Manufacturer of R0830LC12E would you like to use for your alert(s)?
  • Please alert me when R0830LC12E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R0830LC12E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0830LC12E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R0830LC12E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0830LC12E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0830LC12E by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: