Part Details for R0830LC14E by IXYS Corporation
Overview of R0830LC14E by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R0830LC14E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-R0830LC14E
|
Mouser Electronics | SCRs RoHS: Compliant | 0 |
|
$328.2900 / $341.1200 | Order Now |
Part Details for R0830LC14E
R0830LC14E CAD Models
R0830LC14E Part Data Attributes
|
R0830LC14E
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
R0830LC14E
IXYS Corporation
Silicon Controlled Rectifier, 1318000mA I(T), 1400V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 70 mA | |
Non-Repetitive Pk On-state Cur | 9350 A | |
On-state Current-Max | 1318000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1400 V | |
Trigger Device Type | SCR |