Part Details for R1.25-4 by JST Manufacturing
Overview of R1.25-4 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for R1.25-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1208 |
|
$0.1440 / $0.4800 | Buy Now | |
DISTI #
C1S404000026842
|
Chip1Stop | Ring Tongue Terminal 16-22AWG 15.8mm 8mm Box RoHS: Compliant | 2000 |
|
$0.0775 / $0.0870 | Buy Now |
|
LCSC | 0.251.65 1622 Circular terminal Cold-pressed Terminals ROHS | 20885 |
|
$0.0204 / $0.0382 | Buy Now |
Part Details for R1.25-4
R1.25-4 CAD Models
R1.25-4 Part Data Attributes
|
R1.25-4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
R1.25-4
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |