Part Details for R1.502.0450.0 by Wieland Electric GmbH
Overview of R1.502.0450.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67045-020LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 20 Positions | |
77317-404-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for R1.502.0450.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5937
|
Newark | Prot.screen Slc-Pro-0450 |Wieland Electric R1.502.0450.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7400 / $39.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7500 / $30.5300 | Buy Now |