Part Details for R1.597.0005.0 by Wieland Electric GmbH
Overview of R1.597.0005.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for R1.597.0005.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6322
|
Newark | Slx-Mutc-Set2Sa |Wieland Electric R1.597.0005.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.5300 / $738.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$485.2300 / $498.0000 | Buy Now |